TE Connectivity 5.08mm Pitch 8 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 710-0132
- Mfr. Part No.:
- 796638-8
- Brand:
- TE Connectivity
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$5.074
(exc. GST)
$5.581
(inc. GST)
units | Per unit | Per Pack* |
5 - 120 | $5.074 | $25.37 |
125 - 370 | $4.922 | $24.61 |
375 - 995 | $4.774 | $23.87 |
1000 - 1995 | $4.672 | $23.36 |
2000 + | $4.57 | $22.85 |
*price indicative |
- RS Stock No.:
- 710-0132
- Mfr. Part No.:
- 796638-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 5.08mm TERMI-BLOK Right Angle Closed End Terminal Block Headers
TERMI-BLOK right angle mount closed end PCB terminal block header connectors with a 5.08mm pitch. These 5.08mm TERMI-BLOK terminal block headers are made from green polyamide 6.6 GF.
Approvals
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300 V ac |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Related links
- TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...
- TE Connectivity 5.08mm Pitch 4 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 5 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 2 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 3 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block...