TE Connectivity 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 710-0129
- Mfr. Part No.:
- 284512-3
- Brand:
- TE Connectivity
390 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.95
(exc. GST)
$2.15
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.95 | $9.75 |
50 - 95 | $1.902 | $9.51 |
100 + | $1.876 | $9.38 |
*price indicative |
- RS Stock No.:
- 710-0129
- Mfr. Part No.:
- 284512-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.5mm TERMI-BLOK Right Angle Closed End Header Terminal Blocks
TERMI-BLOK 3.5mm right angle mount closed end PCB terminal block headers with polarization keying slots. These TERMI-BLOK 3.5mm PCB terminal block headers are made from green polyamide 6.6 GF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 3.5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 11.0A |
Voltage Rating | 300 V ac |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Related links
- TE Connectivity 3.5mm Pitch 2 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 3 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 3 Way Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 5 Way Pluggable Terminal Block Panel...
- TE Connectivity 3.5mm Pitch 8 Way Right Angle Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 3 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 3 Way Vertical Pluggable Terminal...
- TE Connectivity 3.5mm Pitch 3 Way Right Angle Pluggable Terminal...