- RS Stock No.:
- 681-3102
- Mfr. Part No.:
- M40-3010846
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 681-3102
- Mfr. Part No.:
- M40-3010846
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Series | M40 |
Pitch | 1.0mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1.0A |
Voltage Rating | 50 V ac/dc |