- RS Stock No.:
- 468-0947
- Mfr. Part No.:
- 1945232
- Brand:
- Phoenix Contact
420 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.536
(exc. GST)
$2.79
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $2.536 | $12.68 |
375 - 1995 | $2.454 | $12.27 |
2000 + | $2.334 | $11.67 |
*price indicative |
- RS Stock No.:
- 468-0947
- Mfr. Part No.:
- 1945232
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON Compact PST 3.5mm Terminal Block Pin Headers
2-part 3.5mm pitch terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
Rated at 6A/160V for solid and flexible wires of 0.2 to 1.5mm² csa (26-16awg)
Flammability rating UL94V-0
The 16-way pin strip may be snapped to the number of ways required
A 5.00mm pitch variant is also available see stock no. 468-0919
A 5.00mm pitch variant is also available see stock no. 468-0919
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 16 |
Pitch | 3.5mm |
Series | COMBICON Compact |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 300 V |
Related links
- Phoenix Contact 3.5mm Pitch 23 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 16 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 18 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 3 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 12 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.0mm Pitch 24 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 22 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.5mm Pitch 10 Way Pluggable Terminal Block Solder...