- RS Stock No.:
- 392-2717
- Mfr. Part No.:
- YLR-04V
- Brand:
- JST
540 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.424
(exc. GST)
$0.466
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.424 | $4.24 |
250 - 990 | $0.418 | $4.18 |
1000 - 4990 | $0.399 | $3.99 |
5000 + | $0.387 | $3.87 |
*price indicative |
- RS Stock No.:
- 392-2717
- Mfr. Part No.:
- YLR-04V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST YL Series Receptacle Housings
A range of multi-pole receptacles from the JST YL series of wire-to-wire connectors. The receptacles are intended for use with crimp pin contacts, RS 392-2666. Voltage and current ratings are dependent on wire size used.
Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Gender | Female |
Body Orientation | Straight |