- RS Stock No.:
- 392-2600
- Mfr. Part No.:
- YLP-09V
- Brand:
- JST
110 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.732
(exc. GST)
$0.805
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.732 | $7.32 |
100 - 490 | $0.725 | $7.25 |
500 - 2490 | $0.706 | $7.06 |
2500 + | $0.677 | $6.77 |
*price indicative |
- RS Stock No.:
- 392-2600
- Mfr. Part No.:
- YLP-09V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST YL Series Plug Housings
A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used.
Features & Benefits
Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Gender | Male |
Body Orientation | Straight |