Phoenix Contact 3.81mm Pitch 2 Way Pluggable Terminal Block, Header, Cable Mount, Solder Termination
- RS Stock No.:
- 220-4822
- Mfr. Part No.:
- 1803426
- Brand:
- Phoenix Contact
105 In AU stock for next working day delivery
150 In Global stock for delivery within 5 working day(s)
1185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $9.14
You pay
$1.554
(exc. GST)
$1.709
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.554 | $7.77 |
125 - 495 | $1.526 | $7.63 |
500 - 995 | $1.476 | $7.38 |
1000 - 2495 | $1.44 | $7.20 |
2500 + | $1.412 | $7.06 |
*price indicative |
- RS Stock No.:
- 220-4822
- Mfr. Part No.:
- 1803426
- Brand:
- Phoenix Contact
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, Male Gender, 8A Current Rating - MCV 1,5/ 2-G-3,81 - 1803426
Bank on reliable connections in your board-mounted system with this pluggable terminal block from Phoenix Contact. Thanks to its 8A current capacity, it tackles standard electrical loads with ease. The copper alloy pins are highly conductive, so you get signalling that's fast and efficient.
This block comes housed in insulating PBT, which means it's safe to handle without the risk of shocks. Thanks to its compact 3.81mm pitch, it's a flexible fit for busy board systems. A lifespan of at least 25 mating cycles makes it a reliable choice that can be reused when you want to rejig your setup.
With its handy push-in connection, this component quickly connects to a plug (such as 220-4658) for added convenience. You can mount it by soldering it to a PCB, which keeps connections secure even in vibrating applications.
This block comes housed in insulating PBT, which means it's safe to handle without the risk of shocks. Thanks to its compact 3.81mm pitch, it's a flexible fit for busy board systems. A lifespan of at least 25 mating cycles makes it a reliable choice that can be reused when you want to rejig your setup.
With its handy push-in connection, this component quickly connects to a plug (such as 220-4658) for added convenience. You can mount it by soldering it to a PCB, which keeps connections secure even in vibrating applications.
Features & Benefits
Polarised ports protect connections against misalignment
Inflammability rating of UL 94-V0 means burning stops in under 10 seconds if there's a fire
Rated surge voltage of 2.5kV, so it stands up to electrical faults
Tin-plated contacts are resistant to corrosion in humid environments
Inflammability rating of UL 94-V0 means burning stops in under 10 seconds if there's a fire
Rated surge voltage of 2.5kV, so it stands up to electrical faults
Tin-plated contacts are resistant to corrosion in humid environments
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | MCV 1.5/ 2-G-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 300 V |
Colour | Green |
Wire Size | 1.5 mm² |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Related links
- Hammers
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 10 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block Cable...