Phoenix Contact 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 189-6571
- Mfr. Part No.:
- 1759020
- Brand:
- Phoenix Contact
35 In AU stock for next working day delivery
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.348
(exc. GST)
$1.483
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.348 | $6.74 |
125 - 370 | $1.332 | $6.66 |
375 - 995 | $1.286 | $6.43 |
1000 - 1995 | $1.25 | $6.25 |
2000 + | $1.222 | $6.11 |
*price indicative |
- RS Stock No.:
- 189-6571
- Mfr. Part No.:
- 1759020
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Headers
Professional range of Phoenix Contact MSTB series 5.0 mm pitch terminal block offering a 24-12 wire gauge range
Various positions available
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Straight and 90° versions available
Wire to Board or Wire to Wire available
5.08 mm pitch
Colour: Green
Screw or Solder connection
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | COMBICON MSTB |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 250 V |
Related links
- Phoenix Contact 5.08mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 3 Way Right Angle Pluggable Terminal...
- Weidmuller 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 2.5mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 3 Way Right Angle Pluggable Terminal...