- RS Stock No.:
- 189-6357
- Mfr. Part No.:
- 733-133
- Brand:
- Wago
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.066
(exc. GST)
$1.173
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.066 | $5.33 |
125 - 370 | $1.05 | $5.25 |
375 - 995 | $1.004 | $5.02 |
1000 - 1995 | $0.982 | $4.91 |
2000 + | $0.96 | $4.80 |
*price indicative |
- RS Stock No.:
- 189-6357
- Mfr. Part No.:
- 733-133
- Brand:
- Wago
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago MCS Series Pluggable Terminal Block, 4.0A, Screw Termination - 733-133
This pluggable terminal block from Wago, part of the MCS series, offers a reliable solution for electrical connections. With a body orientation of straight and a current rating of 4.0 A, this terminal block provides ease of use and versatility for various applications in the automation, electronics, electrical, and mechanical industries. The pitch of 2.5 mm and through hole mounting type make it suitable for a wide range of projects, ensuring secure and efficient connections.
Features & Benefits
• Straight body orientation for easy placement and connection
• Current rating of 4.0 A ensures reliable power transmission
• Through hole mounting type for secure installation
• Pluggable terminal block type header for effortless connectivity
• Pitch of 2.5 mm allows for compact and efficient wiring
• Solder termination method for durable and stable connections
• Current rating of 4.0 A ensures reliable power transmission
• Through hole mounting type for secure installation
• Pluggable terminal block type header for effortless connectivity
• Pitch of 2.5 mm allows for compact and efficient wiring
• Solder termination method for durable and stable connections
Applications
• Ideal for use in automation systems for connecting sensors and actuators.
• Suitable for electronic projects requiring secure and reliable connections.
• Perfect for electrical control panels and PCB assembly.
• Used in mechanical applications for wiring and circuit connections.
• Suitable for electronic projects requiring secure and reliable connections.
• Perfect for electrical control panels and PCB assembly.
• Used in mechanical applications for wiring and circuit connections.
Can it be used with various electronic devices?
Yes, this pluggable terminal block is compatible with a wide range of electronic devices for easy connectivity.
Will it provide stable connections for automation systems?
Yes, the solder termination method ensures stable connections for automation systems.
Is it suitable for use in harsh industrial environments?
Yes, the durable design of this terminal block makes it perfect for harsh industrial environments.
Can it handle high current loads?
Yes, with a current rating of 4.0 A, this terminal block is capable of handling high current loads efficiently.
Does it require special tools for installation?
No, the through-hole mounting type allows for easy installation without the need for special tools.
2.5mm Pitch - WAGO 733 Series
High density offering fast and reliable wire to board connection.
Reliable cage clamp technology
Suitable for solid, stranded or flexible conductor
100% protected against connector mismatching
Space saving design
Integral test point
Wire size 0.08 – 0.5mm²
28-20awg
Conductor connection length 5-6mm
Suitable for solid, stranded or flexible conductor
100% protected against connector mismatching
Space saving design
Integral test point
Wire size 0.08 – 0.5mm²
28-20awg
Conductor connection length 5-6mm
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 2.5mm |
Series | MCS |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 4.0A |
Colour | Light Grey |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Material | Polyamide |
Related links
- Wago, 790 Busbar
- Wago 2.5mm Pitch 3 Way Pluggable Terminal Block Cable Mount
- Wago 3.5mm Pitch 3 Way Pluggable Terminal Block, Header
- Wago 2.5mm Pitch 2 Way Pluggable Terminal Block, Header
- Wago 210 Series Busbar for Use with DIN Rail Terminal Blocks, 140A
- Wago 2.5mm Pitch 12 Way Right Angle Pluggable Terminal Block...
- Wago 2.5mm Pitch 12 Way Pluggable Terminal Block Cable Mount
- Wago 2.5mm Pitch 6 Way Pluggable Terminal Block Through Hole,...