- RS Stock No.:
- 189-6278
- Mfr. Part No.:
- 1755833
- Brand:
- Phoenix Contact
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.666
(exc. GST)
$5.133
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $4.666 | $23.33 |
125 - 370 | $4.526 | $22.63 |
375 - 995 | $4.384 | $21.92 |
1000 - 1995 | $4.29 | $21.45 |
2000 + | $4.198 | $20.99 |
*price indicative |
- RS Stock No.:
- 189-6278
- Mfr. Part No.:
- 1755833
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm Terminal Block Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
Features and benefits:
Closed headers on a 5.08mm pitch.
Terminals rated at 12A / 320V (Class III/2)
Terminals rated at 12A / 320V (Class III/2)
Approvals
UL; CSA
Phoenix Contact Straight PCB Header, 12 Way, 1 Row - MSTBVA 2,5/12-G-5,08 - 1755833
Use this PCB header from Phoenix Contact to establish multiple electrical links on a single connection block. Its 12-way setup provides an allowance for you to transmit several signals at the same time, reducing the need for excess cabling. You can install this header by soldering it directly onto your PCB, creating a reliable, permanent connection.
This component has a green polyamide body that offers resistance to impact and abrasion, so it can withstand the demands you'd expect of industrial environments. Polyamide also serves as an insulator to protect you from electric shocks. With a current rating of 12A, you can rest assured that this header will perform reliably in high-power systems. Its 5.08mm pitch means there's a safe distance between conductors to prevent short-circuits. You'll find this device useful in a wide range of applications, particularly in the electronics and automation sectors.
This component has a green polyamide body that offers resistance to impact and abrasion, so it can withstand the demands you'd expect of industrial environments. Polyamide also serves as an insulator to protect you from electric shocks. With a current rating of 12A, you can rest assured that this header will perform reliably in high-power systems. Its 5.08mm pitch means there's a safe distance between conductors to prevent short-circuits. You'll find this device useful in a wide range of applications, particularly in the electronics and automation sectors.
Rated surge voltage of 4kV to withstand sudden power spikes
UL94 V0 classification indicates it will stop burning within 10 seconds in the event of a fire
Voltage rating of 320V makes it suitable for low-voltage operations
UL94 V0 classification indicates it will stop burning within 10 seconds in the event of a fire
Voltage rating of 320V makes it suitable for low-voltage operations
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | MSTBVA 2.5/12-G-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400 V |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Related links
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 12 Way Pluggable Terminal Block...