Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block, Header, Wave Soldering, Solder Termination
- RS Stock No.:
- 189-6212
- Mfr. Part No.:
- 1755749
- Brand:
- Phoenix Contact
30 In AU stock for next working day delivery
105 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.124
(exc. GST)
$2.336
(inc. GST)
units | Per unit | Per Pack* |
5 - 120 | $2.124 | $10.62 |
125 - 370 | $2.082 | $10.41 |
375 - 995 | $2.02 | $10.10 |
1000 - 1995 | $1.976 | $9.88 |
2000 + | $1.934 | $9.67 |
*price indicative |
- RS Stock No.:
- 189-6212
- Mfr. Part No.:
- 1755749
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, PA Housing, 4kV Rated Surge Voltage - MSTBVA 2,5/ 3-G-5,08 - 1755749
Pin down wires to your PCB with this pluggable terminal block from Phoenix Contact. It has three contacts, so you can set up a triple-point connection to your board. As they're made from a highly conductive copper alloy, they deliver stable and steady signal transmissions. With a current rating of 12A, this unit is a safe option for use with high-powered systems like industrial control panels.
Made from tough PA that delivers robust insulation protection, this product ensures you're in safe hands during setup. Thanks to the broad operating temperature range between -40°C and +100°C, it's a safe option for use in demanding conditions. Rest assured you can plug and unplug this terminal block multiple times without wearing it out, as it has passed rigorous mechanical durability testing through 25 insertion and withdrawal cycles.
Made from tough PA that delivers robust insulation protection, this product ensures you're in safe hands during setup. Thanks to the broad operating temperature range between -40°C and +100°C, it's a safe option for use in demanding conditions. Rest assured you can plug and unplug this terminal block multiple times without wearing it out, as it has passed rigorous mechanical durability testing through 25 insertion and withdrawal cycles.
Features & Benefits
• Durable tin surface plating withstands corrosion to ensure a long service life
• Straight body orientation for convenient front-facing installation
• Flammability rating of UL 94-V0 indicates it self-extinguishes in 10 seconds or less in the event of a fire
• Rated surge voltage of 4kV, so it can handle power spikes
• Straight body orientation for convenient front-facing installation
• Flammability rating of UL 94-V0 indicates it self-extinguishes in 10 seconds or less in the event of a fire
• Rated surge voltage of 4kV, so it can handle power spikes
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | MSTBVA 2.5/ 3-G-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Wave Soldering |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400 V |
Colour | Green |
Contact Material | Copper Alloy |
Material | Polyamide |
Related links
- Connector Wrenches
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Wave...
- Phoenix Contact 5.08mm Pitch 4 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Wave...