Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal Block, Header, Solder Termination
- RS Stock No.:
- 189-6177
- Mfr. Part No.:
- 1757323
- Brand:
- Phoenix Contact
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.86
(exc. GST)
$5.35
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $4.86 | $24.30 |
125 - 370 | $4.798 | $23.99 |
375 - 995 | $4.624 | $23.12 |
1000 - 1995 | $4.492 | $22.46 |
2000 + | $4.396 | $21.98 |
*price indicative |
- RS Stock No.:
- 189-6177
- Mfr. Part No.:
- 1757323
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers
The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MSTBA 2.5/10-G-5.08 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400 V |
Related links
- Phoenix Contact 5.0mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 3.5mm Pitch 10 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...