- RS Stock No.:
- 181-3970
- Mfr. Part No.:
- 25.350.3253.0
- Brand:
- Wieland
20 In Global stock for delivery within 10 working day(s)
920 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.348
(exc. GST)
$1.483
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.348 | $13.48 |
250 - 740 | $1.307 | $13.07 |
750 - 1990 | $1.266 | $12.66 |
2000 - 3990 | $1.239 | $12.39 |
4000 + | $1.213 | $12.13 |
*price indicative |
- RS Stock No.:
- 181-3970
- Mfr. Part No.:
- 25.350.3253.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Pin Headers
Headers for soldering onto PCBs, available in straight or elbow version
Suitable for mating with plug-in terminal blocks
Rated at 12A/250Vac/300Vdc
Rec. hole size dia. 1.4mm
Colour: grey
Suitable for mating with plug-in terminal blocks
Rated at 12A/250Vac/300Vdc
Rec. hole size dia. 1.4mm
Colour: grey
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | 8213 S |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300 V |
Contact Material | Bronze |
Related links
- Insertion & Extraction Tools
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- Wieland 5.08mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- Wieland 5.08mm Pitch 3 Way Pluggable Terminal Block Through Hole,...
- Wieland 5.08mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- Wieland 5.08mm Pitch 3 Way Pluggable Terminal Block Cable Mount,...
- Wieland 5.08mm Pitch 6 Way Pluggable Terminal Block Cable Mount,...