- RS Stock No.:
- 180-4065
- Mfr. Part No.:
- EHT-108-01-S-D-SM
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 180-4065
- Mfr. Part No.:
- EHT-108-01-S-D-SM
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Optional caps to lock cable to header
Polarization notch
2.00 mm (.0787") pitch
All common pin counts from 3 to 25
Through-hole, right-angle and surface mount
Polarization notch
2.00 mm (.0787") pitch
All common pin counts from 3 to 25
Through-hole, right-angle and surface mount
Specifications
Attribute | Value |
---|---|
Series | EHT |
Pitch | 2.0mm |
Number of Contacts | 16 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Bronze |