Molex 502352, 4 Way, 1 Row, Right Angle PCB Header

  • RS Stock No. 179-6504
  • Mfr. Part No. 502352-0400-TR175
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series

2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.
For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings

2.0mm Wire to Board - Molex DuraClik™ Series

Specifications
Attribute Value
Pitch 2mm
Number of Contacts 4
Number of Rows 1
Body Orientation Right Angle
Mounting Type Surface Mount
Connector System Wire to Board
Termination Method Solder
Contact Plating Tin
Contact Material Copper Alloy
Current Rating 3A
1050 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 175)
$ 1.363
(exc. GST)
$ 1.499
(inc. GST)
units
Per unit
Per Reel*
175 - 175
$1.363
$238.525
350 - 700
$1.336
$233.80
875 - 1575
$1.309
$229.075
1750 +
$1.283
$224.525
*price indicative
Related Products
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ ...
Description:
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems. Fully intermateable across the Minitek™ Headers and Connectors range. ...
The Molex PCB Milli-Grid 87759 series surface mount ...
Description:
The Molex PCB Milli-Grid 87759 series surface mount vertical PCB header has 12-way contacts. It has a voltage rating of 125V and a current rating of 2A. The header has gold and tin-plated phosphor bronze contacts. This PCB Header is ...
Contact System: .020" (0.50 mm) square postOrientation: Vertical, ...
Description:
Contact System: .020" (0.50 mm) square postOrientation: Vertical, right-anglePitch: 2.00 mm (.0787")Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pinsTermination: Through-hole, surface mount.
EHT series 2.00mm pitch shrouded double row PCB ...
Description:
EHT series 2.00mm pitch shrouded double row PCB IDC headers with polarizing notch for accurate mating, ejector latches and gold plated contacts. These EHT series 2.00mm PCB ejector headers are available as vertical or right angle PCB through hole or ...