Weidmüller 3.5mm Pitch 18 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 172-2846
- Mfr. Part No.:
- 1727890000
- Brand:
- Weidmüller
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 54)
$6.916
(exc. GST)
$7.608
(inc. GST)
Units | Per unit | Per Box* |
54 - 216 | $6.916 | $373.464 |
270 + | $6.224 | $336.096 |
*price indicative |
- RS Stock No.:
- 172-2846
- Mfr. Part No.:
- 1727890000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Double Density 2-Part PCB Connector, screwless
The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors using 2.5mm or 2.54mm pitch
No special tooling required
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 18 |
Pitch | 3.5mm |
Series | OMNIMATE S2L |
Number of Rows | 2 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 250.0 V |
Contact Material | Copper Alloy |
Related links
- Molex ZIF Bottom Contact
- Phoenix Contact 5.08mm Pitch 18 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.0mm Pitch 18 Way Right Angle Pluggable Terminal...
- Molex ZIF
- Hirose ZIF Bottom Contact
- Amphenol Communications Solutions 1mm Pitch 18 Way Right Angle...
- TE Connectivity ZIF Top Contact
- JAE ZIF Bottom Contact