Phoenix Contact 5.08mm Pitch 16 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 170-3793
- Mfr. Part No.:
- 0710316
- Brand:
- Phoenix Contact
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$21.747
(exc. GST)
$23.922
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $21.747 | $1,087.35 |
100 - 150 | $21.204 | $1,060.20 |
200 + | $20.877 | $1,043.85 |
*price indicative |
- RS Stock No.:
- 170-3793
- Mfr. Part No.:
- 0710316
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Pluggable Terminal Block
Professional range of Phoenix Contact pluggable terminal blocks. Available in different pitch sizes and a variation of contacts.
Various different contacts.
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 16 |
Pitch | 5.08mm |
Series | DFK-MSTB 2.5/16-GF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |
Related links
- Phoenix Contact 3.81mm Pitch 14 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 5 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 16 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Panel...