TE Connectivity 3.81mm Pitch 2 Way Pluggable Terminal Block, Header, Panel Mount, Solder Termination
- RS Stock No.:
- 164-5273
- Mfr. Part No.:
- 284541-2
- Brand:
- TE Connectivity
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 300)
$2.047
(exc. GST)
$2.252
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | $2.047 | $614.10 |
600 - 900 | $1.996 | $598.80 |
1200 + | $1.965 | $589.50 |
*price indicative |
- RS Stock No.:
- 164-5273
- Mfr. Part No.:
- 284541-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 3.81mm Right Angle Closed End Headers with Threaded Flange
TERMI-BLOK 3.81mm right angle mount closed end headers with threaded flange and polarization keying slots. These TERMI-BLOK 3.81mm closed end PCB header terminal block connectors are made from green polyamide 6.6 GF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- TE Connectivity 3.5mm Pitch 8 Way Pluggable Terminal Block Panel...
- TE Connectivity 5mm Pitch 12 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.0mm Pitch 12 Way Pluggable Terminal Block Panel...
- TE Connectivity 3.81mm Pitch 4 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 2 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 10 Way Pluggable Terminal Block Panel...
- TE Connectivity 3.5mm Pitch 5 Way Pluggable Terminal Block Panel...