TE Connectivity AMP CT Series Straight Surface Mount PCB Header, 4 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-8750
- Mfr. Part No.:
- 292171-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-8750
- Mfr. Part No.:
- 292171-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity 2.0mm Standard Type Single Row PCB SMT Headers - CT Series
CT series standard type single row PCB plug style wire to board post headers with a 2.0mm centreline. These shrouded plug style post headers accept a wire size of 22 to 24 AWG, are SMT vertical board mounting and have locating bosses to aid orientation on the PCB. The pin contacts for these CT series SMT plug style PCB headers are tin plated brass and the housings are made from UL 94V-0 nylon 66 thermoplastic. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Series | AMP CT |
Pitch | 2.0mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 125.0 V |