- RS Stock No.:
- 122-1683
- Mfr. Part No.:
- FX15M-21P-C
- Brand:
- Hirose
- RS Stock No.:
- 122-1683
- Mfr. Part No.:
- FX15M-21P-C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX 15 Series Plugs
1 mm Pitch cable-to-board connectors supporting LVDS signal
Space saving
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
Equal length transmission lines
Design flexibility and cost reduction
Self-alignment and self-guiding
Secure and complete mating / unmating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm Wire to Board - FX15 Series
FX15 Series Connectors supporting LVDS signal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 21 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Cable Mount |
Series | FX15 |
Body Orientation | Straight |
Termination Method | Crimp |