RS PRO, 14 Way, 2 Row, Right Angle PCB Header

  • RS Stock No. 458-320
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BT224 Type Connectors

BT224 style plugs and sockets are manufactured from grey glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilise tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarising grooves to ensure effective polarisation; cable locating and locking clip; cable strain relief clip.

Plugs

Male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys
Fully shrouded to eliminate mismating
Tin plate round pins on a 2.54mm pitch
Fixing hole 2.55mm, PCB fixing hole 2.9mm

Sockets

Consist of socket housing with double depth polarising grooves, cable locating and locking clip and cable strain relief
A pre-loaded snap facility ensures accurate cable alignment and fast termination to 1.27mm 'Speedbloc®' ribbon cable.
Refer to the Cable section for Speedbloc® ribbon cable.

Standards

BT224

Specifications
Attribute Value
Pitch 2.54mm
Number of Contacts 14
Number of Rows 2
Body Orientation Right Angle
Mounting Type Through Hole
Termination Method Solder
Contact Material Brass
Contact Plating Gold
Current Rating 3A
46 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $5.29
$ 5.21
(exc. GST)
$ 5.73
(inc. GST)
units
Per unit
1 - 24
$5.21
25 - 74
$5.02
75 - 199
$4.58
200 - 399
$4.23
400 +
$4.03
Related Products
Boxed Headers 2-row boxed headers compatible with BT224 ...
Description:
Boxed Headers 2-row boxed headers compatible with BT224 type bump polarised and universal sockets Polyester mouldings to UL94-V with gold plated copper alloy contacts Solder spill connections on a 01in grid will be suitable for standard 1.6mm thick PCBs Note ...
Wurth WR-BHD Series 254mm Box Header Connectors WR-BHD ...
Description:
Wurth WR-BHD Series 254mm Box Header Connectors WR-BHD series PCB through hole mount box header connectors with a 2.54mm pitch. These wire to board PCB through hole mount shrouded headers have a low profile design with a black UL04-V0 PBT ...
IDC AMP Latch Commercial Male Connector without Lock ...
Description:
IDC AMP Latch Commercial Male Connector without Lock Mechanism Standards DIN 41651, DIN EN 60352-3//4 A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable ...
ERNI SMC Series 127 mm High-Speed SMT Right ...
Description:
ERNI SMC Series 127 mm High-Speed SMT Right Angle Connectors SMC series 1.27 mm pitch high-speed SMT right angle mount signal connectors with a compact space saving design and high contact density. These SMC signal connectors offer high performance, high ...