Weidmüller 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 404-008
- Mfr. Part No.:
- 1512760000
- Brand:
- Weidmüller
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.494
(exc. GST)
$1.643
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.494 | $7.47 |
125 - 370 | $1.468 | $7.34 |
375 - 995 | $1.45 | $7.25 |
1000 - 1995 | $1.424 | $7.12 |
2000 + | $1.402 | $7.01 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 404-008
- Mfr. Part No.:
- 1512760000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Open Ends PCB Header
Approvals
UL (E 60693); CSA (12400)
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 380 V ac, 450 V dc |
Contact Material | Copper Alloy |
Related links
- Phoenix Contact 5.08mm Pitch 3 Way Right Angle Pluggable Terminal...
- Weidmuller 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmüller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 7.62mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Phoenix Contact 2.5mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 3 Way Right Angle Pluggable Terminal...