- RS Stock No.:
- 764-4890
- Mfr. Part No.:
- DH-17-CMB(6.3)
- Brand:
- Hirose
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 10)
$0.594
(exc. GST)
$0.653
(inc. GST)
units | Per unit | Per Bag* |
10 - 190 | $0.594 | $5.94 |
200 - 740 | $0.589 | $5.89 |
750 - 2990 | $0.568 | $5.68 |
3000 - 5990 | $0.55 | $5.50 |
6000 + | $0.538 | $5.38 |
*price indicative |
- RS Stock No.:
- 764-4890
- Mfr. Part No.:
- DH-17-CMB(6.3)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DH Series Metal Clamp
DH Series metal clamp is used when assembling the cable mounted plug into a suitable cover housing as additional support for the cable being used within the assembly.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Specifications
Attribute | Value |
---|---|
Accessory Type | Metal Clamp |
For Use With | DH Series |
Series | DH |
Related links
- Casio Battery & Solar Powered Desktop Calculator
- OPTIBELT 540 DH 150 Double Sided Timing Belt 1371mm Length, 38mm Width
- Hirose, DH Series Screw Lock For Use With D-Sub Connector
- OPTIBELT 750 DH 100 Double Sided Timing Belt 1905mm Length, 25mm Width
- OPTIBELT 660 DH 100 Double Sided Timing Belt 1676mm Length, 25mm Width
- Hirose, DH Series Jack Screw For Use With Cover Case
- Hirose 1mm Pitch, 37 Way
- Hirose 1mm Pitch, 51 Way