Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
ESD Control, Cleanroom & PCB Prototyping
PCB Tools
PCB Drill Bits
ESD Control, Cleanroom & PCB Prototyping
PCB Tools
PCB Drill Bits
Hozan Diamond PCB Drill Bit, 1.6mm Diameter
RS Stock No.:
171-2435
Mfr. Part No.:
K-109-11
Brand:
Hozan
View all PCB Drill Bits
Discontinued product
RS Stock No.:
171-2435
Mfr. Part No.:
K-109-11
Brand:
Hozan
Share
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
Non Compliant
Statement of conformity
Product Details
Product Details
K-109-11 Diamond Drill Bit
K-109-11
Diamond PCB drill bit
Various sizes available
Specifications
Specifications
Attribute
Value
Diameter
1.6mm
Material
Diamond