- RS Stock No.:
- 873-9759
- Mfr. Part No.:
- 09060006461
- Brand:
- HARTING
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.98
(exc. GST)
$1.08
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.98 | $9.80 |
200 + | $0.932 | $9.32 |
*price indicative |
- RS Stock No.:
- 873-9759
- Mfr. Part No.:
- 09060006461
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Power Crimp Receptacle Contacts
DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.
Stock number 873-9756 is a female contact with solder lugs.
Note
for suitable hand tools see 740-6663 and range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Series | 09 06 |
For Use With | DIN 41612 Connector |
Orientation | Straight |
Gender | Female |
Contact Plating | Tin |
Maximum Contact Resistance | 15.0mΩ |
Contact Material | Copper Alloy |
Mounting Type | Snap Pin Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |