- RS Stock No.:
- 865-8073
- Mfr. Part No.:
- 09030006127
- Brand:
- HARTING
- RS Stock No.:
- 865-8073
- Mfr. Part No.:
- 09030006127
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type M High Power Contacts
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from 10 A to 40 A.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | 09 03 |
Orientation | Right Angle |
For Use With | DIN 41612 Connector |
Gender | Male |
Current Rating | 40.0A |