- RS Stock No.:
- 741-2908
- Mfr. Part No.:
- 09020006474
- Brand:
- HARTING
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.644
(exc. GST)
$0.708
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.644 | $6.44 |
50 + | $0.637 | $6.37 |
*price indicative |
- RS Stock No.:
- 741-2908
- Mfr. Part No.:
- 09020006474
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 416126 B-C Crimp Contacts
A range of crimp contacts suitable for Harting DIN 41612 B-C type connectors.
Note
For suitable crimp tool see stock no. 740-6663 and for suitable crimp dies please search the RS website for manufacturer part number 09990000621.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | 09 02 |
For Use With | DIN41612 Type B Female Connector, DIN41612 Type C Female Connector |
Orientation | Straight |
Gender | Female |
Contact Plating | Gold over Nickel |
Maximum Contact Resistance | 20.0mΩ |
Contact Material | Copper Alloy |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |