- RS Stock No.:
- 741-2747
- Mfr. Part No.:
- 09030006104
- Brand:
- HARTING
51 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.76
(exc. GST)
$12.94
(inc. GST)
Units | Per unit |
1 - 49 | $11.76 |
50 - 99 | $11.42 |
100 - 249 | $11.06 |
250 - 499 | $10.84 |
500 + | $10.60 |
- RS Stock No.:
- 741-2747
- Mfr. Part No.:
- 09030006104
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type M High Power Contacts
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from 10 A to 40 A.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | 09 03 |
For Use With | DIN41612 Type M Male Connector |
Orientation | Right Angle |
Gender | Male |
Maximum Contact Resistance | 20.0mΩ |
Contact Material | Copper Alloy |
Current Rating | 20.0A |
Mounting Type | Through Hole |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |