- RS Stock No.:
- 741-2722
- Mfr. Part No.:
- 09020008474
- Brand:
- HARTING
Stocked by manufacturer – available for delivery 25/06/2024
Added
Price (ex. GST) Each (In a Bag of 5)
$1.156
(exc. GST)
$1.272
(inc. GST)
Units | Per unit | Per Bag* |
5 - 245 | $1.156 | $5.78 |
250 - 495 | $1.138 | $5.69 |
500 - 1245 | $1.112 | $5.56 |
1250 - 2495 | $1.086 | $5.43 |
2500 + | $1.062 | $5.31 |
*price indicative |
- RS Stock No.:
- 741-2722
- Mfr. Part No.:
- 09020008474
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 416126 B-C Crimp Contacts
A range of crimp contacts suitable for Harting DIN 41612 B-C type connectors.
Note
For suitable crimp tool see stock no. 740-6663 and for suitable crimp dies please search the RS website for manufacturer part number 09990000621.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | 09 02 |
For Use With | DIN41612 Type B Female Connector, DIN41612 Type C Female Connector |
Orientation | Straight |
Gender | Female |
Contact Plating | Gold over Nickel |
Maximum Contact Resistance | 20.0mΩ |
Contact Material | Copper Alloy |
Current Rating | 2.0A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |