- RS Stock No.:
- 170-6669
- Mfr. Part No.:
- 594178 / 594178-E
- Brand:
- ERNI
Discontinued product
- RS Stock No.:
- 170-6669
- Mfr. Part No.:
- 594178 / 594178-E
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ERNI Type M Hybrid DIN 41612 Connectors
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801
Standards
DIN 41612, Quality Class 2 (Draft), and IEC 60603-2
Specifications
Attribute | Value |
---|---|
Series | DIN 41612 |
For Use With | Female HM Connector, Straight Female DIN Connector |
Orientation | Straight |
Gender | Female |
Contact Plating | Enickel, Gold |
Maximum Contact Resistance | 1.0mΩ |
Contact Material | Beryllium Copper |
Current Rating | 10.0A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |