TE Connectivity Straight Male Gold over Nickel Plated Brass DIN Connector Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
Product Details

TE Connectivity Eurocard Pin and Socket Contacts

Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II level (see table for details).

DIN41612 - TE Connectivity

Specifications
Attribute Value
Gender Male
Orientation Straight
Contact Material Brass
Contact Plating Gold over Nickel
For Use With DIN41612 Type M Male Connector
Mounting Type Cable Mount
2500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 500)
$ 0.332
(exc. GST)
$ 0.365
(inc. GST)
units
Per unit
Per Box*
500 +
$0.332
$166.00
*price indicative
Related Products
Toughcon Connector Crimps A range of connector contacts ...
Description:
Toughcon Connector Crimps A range of connector contacts suitable for use within the Toughcon range of connectors Both male and female version are available, the high quality contacts available in this range are a welcome addition to any application which ...
Low cost and high performance stamped contacts feature ...
Description:
Low cost and high performance stamped contacts feature insulation support for increased holding powerContact range: 24-28 awg (stamped) and 20-26 awg (machined).Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.Hand tools for both ...
AMPLIMITE Size 22 DF Crimp Snap-In Contacts for ...
Description:
AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG ...
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI ...
Description:
AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm ...