- RS Stock No.:
- 171-1378
- Mfr. Part No.:
- 121560-0740
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 171-1378
- Mfr. Part No.:
- 121560-0740
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Solder Cup Contact
Wire size 0.2mm, 24 awg (0.08mm, 28 awg with backshell)
Stripping length 2.5mm maximum
Single wire insulation 1.6mm maximum
Stripping length 2.5mm maximum
Single wire insulation 1.6mm maximum
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Mounting Type | Through Hole |
Current Rating | 5A |
Housing Material | Steel |
Voltage Rating | 100 V dc |
Length | 53.04mm |
Width | 12.55mm |
Depth | 10.72mm |
Series | D*JK/D*JT |
Contact Plating | Gold |
Dimensions | 53.04 x 12.55 x 10.72mm |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Size | 20 |