- RS Stock No.:
- 720-1853
- Mfr. Part No.:
- 1-179555-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-1853
- Mfr. Part No.:
- 1-179555-6
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings
Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately
Features and Benefits
Compact, vibration resistant design
Locking lances for secure contact retention
Keying ribs to prevent mismating and movement
Locking levers for secure mating connection
Audible click for mating assurance
Fitting confirmation line for visual mating assurance
Locking lances for secure contact retention
Keying ribs to prevent mismating and movement
Locking levers for secure mating connection
Audible click for mating assurance
Fitting confirmation line for visual mating assurance
Product Application Information
These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position
Note
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 5.08mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 3000 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 57.91mm |
Width | 20.32mm |
Housing Material | Nylon |