- RS Stock No.:
- 718-9068
- Mfr. Part No.:
- 280581-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-9068
- Mfr. Part No.:
- 280581-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPMODU MOD II 2.54mm Board to Board Receptacle Connector
AMPMODU MOD II single row right angle PCB mount stackable board to board receptacle connector with a 2.54mm pitch. This 2.54mm AMPMODU MOD II stackable board to board receptacle connector has a black thermoplastic housing, gold plating on mating side of contacts and gold flash plating on solder tail.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD II |
For Use With | PCB Connector |
Body Orientation | Right Angle |
Length | 38.6mm |
Width | 8.7mm |
Housing Material | Glass Fibre Reinforced Thermoplastic |