- RS Stock No.:
- 174-3175
- Mfr. Part No.:
- 2134057-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 174-3175
- Mfr. Part No.:
- 2134057-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Connector Housing
The TE Connectivity Dynamic series is a PCB mount, straight, female connector housing with 3 contacts. It is natural in colour. The connector has male contacts and wire to panel or wire to cable plug housing. This connector has a voltage rating of 600VDC/VAC.
Features and Benefits
High reliability
Housing material PET
Pitch 6.35mm
Single row
Straight body orientation
Housing material PET
Pitch 6.35mm
Single row
Straight body orientation
Applications
Data communication
Elevator/escalator
Factory automation computers
Human machine interface (hmi)
Industrial control
Industrial process controls
Motion and drives
Numeric controllers
Power distribution
Production equipment
Robotics
Se
Elevator/escalator
Factory automation computers
Human machine interface (hmi)
Industrial control
Industrial process controls
Motion and drives
Numeric controllers
Power distribution
Production equipment
Robotics
Se
Certifications
UL 94V-0
CSA certified
CSA certified
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 16mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Dynamic 7000 |
For Use With | Receptacle Housing |
Body Orientation | Straight |
Length | 65.1mm |
Width | 39mm |
Housing Material | Polyester |