- RS Stock No.:
- 173-8777
- Mfr. Part No.:
- 10073599-012LF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 173-8777
- Mfr. Part No.:
- 10073599-012LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
2.00 mm Amphenol FCI Minitek™ CTW Active Latch Crimp Housing
2.00 mm Amphenol FCI Minitek™ CTW active latch crimp housing are a housing for crimp-to-wire systems, ensuring a secure mechanical connection in applications with high extraction forces or vibration, attached and unattached to PCB boards with an audible click, constructed of high temperature black thermoplastic.
Mating cycles: 50
Operating temperature: -55°C → +125°C
Operating temperature: -55°C → +125°C
Note
For suitable crimp see stock no. 714-2404
From 02/04/2012 a design change in the housing will remove the necessity to perform the pre-opening operation.
From 02/04/2012 a design change in the housing will remove the necessity to perform the pre-opening operation.
Approvals
UL and CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Minitek Pwr |
For Use With | Minitek Headers |
Body Orientation | Straight |
Length | 12.54mm |
Width | 7.6mm |
Housing Material | Nylon |