- RS Stock No.:
- 165-7949
- Mfr. Part No.:
- LEXR-02V-S(HF)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 165-7949
- Mfr. Part No.:
- LEXR-02V-S(HF)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST 2.5mm LEX Series Wire to Board LED Header and Socket Connectors
LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only 3mm making them ideal for use in high density applications. The LEX 2.5mm SMT shrouded headers are mounted through the bottom of the PCB and feature polarization to prevent misinsertion and positive locking which produces an audible click when mated with the socket housing. These LEX Series 2.5mm pitch wire-to-board header and socket connectors are suitable for use in low current, low voltage applications such as LED lighting.
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)
JST 2.5mm LEX Series Wire to Board LED Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | LEX |
For Use With | LEX Series Connector |
Body Orientation | Straight |
Length | 7mm |
Width | 2.9mm |
Housing Material | Glass Filled Polyamide |