- RS Stock No.:
- 164-7728
- Mfr. Part No.:
- 172211-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-7728
- Mfr. Part No.:
- 172211-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Economy Interconnection Housings
TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.
Features and benefits:
Strong rugged housing with a low profile
High density
Locking mechanism and polarisation to ensure a successful mate
Guides for correct contact alignment
Crimp and IDC termination methods
High density
Locking mechanism and polarisation to ensure a successful mate
Guides for correct contact alignment
Crimp and IDC termination methods
Applications:
Industrial machinery
Factory automation
Business and retail equipment
Commercial and building equipment
Household appliances
Automotive use
Broader consumer electronics
Factory automation
Business and retail equipment
Commercial and building equipment
Household appliances
Automotive use
Broader consumer electronics
Need contacts?
Note
Receptacles mate with Caps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm TE Connectivity Economy Interconnection (EI) System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | EI |
For Use With | Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 22.7mm |
Width | 8mm |
Housing Material | Nylon |