46623-0301 - Molex Male Connector Housing - Micro-Fit, 3mm Pitch, 3 Way, 1 Row

  • RS Stock No. 161-9693
  • Mfr. Part No. 46623-0301
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features

Provides design flexibility
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismatching
TPA terminals and terminals with locking tangs available
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Positive latching
Ensures a reliable connection
Prevents end product failure
Reduction in engagement and disengagement forces
Supports ergonomics and user friendly interface

Micro-Fit BMI Receptacle Housing, Single Row, Panel Mount, 3 Circuits, Nylon,

Specifications
Attribute Value
Number of Contacts 3
Number of Rows 1
Pitch 3mm
Gender Male
Mounting Type Panel Mount
Series Micro-Fit
For Use With 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals
Body Orientation Straight
Length 27.7mm
Width 12.2mm
Housing Material PBT
2990 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 0.646
(exc. GST)
$ 0.711
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$0.646
$6.46
100 - 490
$0.604
$6.04
500 - 990
$0.553
$5.53
1000 - 2490
$0.483
$4.83
2500 +
$0.44
$4.40
*price indicative
Related Products
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Fitting nails and solderable clips availableOffers header retention ...
Description:
Fitting nails and solderable clips availableOffers header retention and strain relief optionsSMT, press-fit or surface mount compatible versions availableProvides design flexibility. Offers options to meet many application needsHigh-temperature LCP headersWithstand 260˚C IR reflow processesFully polarized ...
Rugged, environmentally sealed connector system tested to IEC ...
Description:
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools. Connector housings and seals pre-assembled2 ...
3.00mm pitch Micro-Fit 3.0 series wire to wire ...
Description:
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to ...