- RS Stock No.:
- 161-9680
- Mfr. Part No.:
- 200875-0003
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 161-9680
- Mfr. Part No.:
- 200875-0003
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features
Provides design flexibility
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismatching
TPA terminals and terminals with locking tangs available
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Positive latching
Ensures a reliable connection
Prevents end product failure
Reduction in engagement and disengagement forces
Supports ergonomics and user friendly interface
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismatching
TPA terminals and terminals with locking tangs available
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Positive latching
Ensures a reliable connection
Prevents end product failure
Reduction in engagement and disengagement forces
Supports ergonomics and user friendly interface
Micro-Fit TPA Plug Housing, Single Row, 3 Circuits, , Low-Halogen, Black
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit |
For Use With | 43031-5xxx Micro-Fit 3.0 Male TPA Crimp Terminal |
Body Orientation | Straight |
Length | 12.74mm |
Width | 4.86mm |
Housing Material | PBT |