- RS Stock No.:
- 136-2549
- Mfr. Part No.:
- DF57H-2S-1.2C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 136-2549
- Mfr. Part No.:
- DF57H-2S-1.2C
- Brand:
- Hirose
Legislation and Compliance
Product Details
Hirose 1.2 mm DF57 Series Swing Lock Crimp Socket Housings
1.2 mm DF57 series low profile crimp socket housings with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for a secure connection. A positive locking mechanism secures the crimp housing to the header. Moulded lances on the crimp housing engage with the lock portion on the header housing locking it firmly into place for a secure cable connection. Insert key guides on the crimp socket housing help guide the connector into the correct mating position before the positive lock is engaged. This feature helps to prevent mismating and the resulting connector breakage. Once fully engaged the positive lock provides a tactile click for confirmation. When mated the header and socket have a low profile height of 1.4 mm for an effective mating length of 0.42 mm. These DF57 series low profile crimp socket housings will accept a wire size range of 34 AWG to 26 AWG. Crimp contacts must be purchased separately.
Features and Benefits
Reinforced Swing Lock design
Double locking mechanism for increased cable retention
Insert key guides for accurate mating alignment
Low profile mating height of 1.4 mm
Wire size range of 34 AWG to 26 AWG
Double locking mechanism for increased cable retention
Insert key guides for accurate mating alignment
Low profile mating height of 1.4 mm
Wire size range of 34 AWG to 26 AWG
Product Application Information
These 1.2mm DF57 series connectors with their low profile design and high current capability of 2.5 A are ideal for connecting LED drivers to lighting fixtures. Other applications include digital still cameras, digital video cameras, notebook PCs and tablet PCs.
1.20mm Wire to Board - Hirose DF57
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.2mm |
Mounting Type | Surface Mount |
Series | DF57 |
Body Orientation | Straight |
Housing Material | Nylon |
Termination Method | Crimp |