151098-0010 - Molex Male Connector Housing - MILLI-GRID, 2mm Pitch, 10 Way, 1 Row

  • RS Stock No. 123-8478
  • Mfr. Part No. 151098-0010
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Molex Milli-Grid 2.0mm Single Row Connector Housings with Positive Lock

Single row Milli-Grid plug and receptacle connector housings with a 2mm pitch for wire to board and wire to wire applications. The single row shrouded design of these 2.0mm Milli-Grid connector housings offers space saving and protects the contacts from damage. These Milli-Grid connector housings feature an integral positive lock for a secure mating connection. The wide latch-pad surface of the positive lock allows easier connector unmating.
These Milli-Grid 2 mm plug and receptacle connector housings mate with the Milli-Grid 2 mm PCB header connectors

Features and Benefits

Single row space saving design
Shrouded design protects contacts
Integral positive lock for secure mating connection
Wide latch pad surface for easy unmating

Applications

These Milli-Grid 2 mm plug and receptacle connector housings are suitable for both wire to wire and wire to board signal applications. Typical applications include data communications, telecommunications, networking and consumer and home appliances

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Specifications
Attribute Value
Number of Contacts 10
Number of Rows 1
Pitch 2mm
Gender Male
Mounting Type Cable Mount
Series MILLI-GRID
For Use With 151087 Milli-Grid Crimp Terminal
Body Orientation Straight
Length 22.1mm
Width 6.11mm
Housing Material Polyester
1030 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 0.664
(exc. GST)
$ 0.73
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$0.664
$3.32
25 - 45
$0.626
$3.13
50 +
$0.596
$2.98
*price indicative
Related Products
Molex 200 mm CLIK-Mate Crimp Plug Housings CLIK-Mate ...
Description:
Molex 200 mm CLIK-Mate Crimp Plug Housings CLIK-Mate 2.00 mm crimp plug housings with a robust design for use with CLIK-Mate 2.00 mm SMT PCB receptacles. These CLIK-Mate plug housings have a dual inner positive locking mechanism that provides an ...
TE Connectivity 20mm Single Row Free Hanging Headers ...
Description:
TE Connectivity 20mm Single Row Free Hanging Headers - CT Series CT series single row free-hanging wire to wire plug style shrouded headers with a 2.0mm centreline. These free-hanging wire to wire headers have UL 94V-0 nylon 66 thermoplastic housings, ...
Hirose DF3 Series 2mm Pitch Inline Plug Connector ...
Description:
Hirose DF3 Series 2mm Pitch Inline Plug Connector A range of 2mm pitch plug connectors connectors with crimp socket contacts, suitable for many applications such as printers and photocopier machines amongst many others For suitable contacts see stock numbers 779-5051 ...
This is a board-to-wire connector with secure locking ...
Description:
This is a board-to-wire connector with secure locking device that has been designed to 20mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching ...