- RS Stock No.:
- 848-947
- Mfr. Part No.:
- 1-480764
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 848-947
- Mfr. Part No.:
- 1-480764
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK Free Hanging or Panel Mount Receptacle Style Connector Housings
A range of Universal MATE-N-LOK receptacle housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK receptacle housings are made from UL94V-2 or UL94V-0 nylon and have snap-lock latches to ensure a quick release and polarization to ensure accurate mating.
Pin or socket contacts can be fitted in these Universal MATE-N-LOK receptacle housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120
Pin or socket contacts can be fitted in these Universal MATE-N-LOK receptacle housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120
Features and Benefits
6.35 mm pitch
Free hanging or panel mount receptacle style connector
Nylon housing material
UL94V-0, UL94V-2 flammability rating
Snap-lock latches to ensure a quick release
Polarisation to ensure accurate mating
Robust and reliable
Free hanging or panel mount receptacle style connector
Nylon housing material
UL94V-0, UL94V-2 flammability rating
Snap-lock latches to ensure a quick release
Polarisation to ensure accurate mating
Robust and reliable
Applications:
Consumer Electronics
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
UL94V-0 Connectors
Approvals
CSA
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK |
For Use With | 6.35 mm Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Housing Material | Nylon |