08-52-0105 Molex KK Female Crimp Terminal Contact 22AWG

  • RS Stock No. 797-8925
  • Mfr. Part No. 08-52-0105
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Crimp Terminals

This range of KK 254 Crimp Terminal Contacts from the 4809 Series are available as follows:Part numbers 08-50-0032 and 08-50-0031 have Cat Ear Terminals Tin plated, B winding.Part number 08-50-0105 has Cat Ear Terminals Tin plated, top feed winding.Part numbers 08-55-0110 and 08-55-0111 are plain Anti-Fish Hooking Terminals Gold plated on contact area.Part numbers 08-56-0115 and 08-56-0120 are plain Anti-Fish Hooking Terminals Gold plated all over. Part number 97-00-0001 is a Cat Ear Terminal Tin plated, A winding.666-7347 is a pre-crimped Cable Assembly 300 mm long with 08-50-0032 terminals.797-9004 is a pre-crimped Cable Assembly 300 mm long with 87421-000 terminals.For use in KK Crimp Terminal Housings 6471 Series stock number 670-1673 typical.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting
  • Fire alarms
  • Gaming devices
  • Home security
  • White goods
  • Data and communications

Note

For Extracton Tool see 710-6528

Approvals

UL (E29179) and CSA (LR 19980)

Specifications
Attribute Value
Gender Female
For Use With KK 254 Connector Housing
Series KK
Minimum Wire Size mm² 0.05mm²
Maximum Wire Size mm² 0.35mm²
Termination Method Crimp
Minimum Wire Size AWG 30AWG
Contact Plating Tin
Maximum Wire Size AWG 22AWG
Contact Material Phosphor Bronze
Series Number 8088
Minimum Operating Temperature 0°C
Maximum Operating Temperature +70°C
500 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$ 0.045
(exc. GST)
$ 0.049
(inc. GST)
units
Per unit
Per Pack*
100 - 900
$0.045
$4.50
1000 - 2900
$0.044
$4.40
3000 - 7400
$0.042
$4.20
7500 - 14900
$0.04
$4.00
15000 +
$0.039
$3.90
*price indicative
Packaging Options:
Related Products
Pin and socket contacts for use in the ...
Description:
Pin and socket contacts for use in the 400mm PSI series connector housings. These crimp connector contacts have a low insertion force and are made from tin plated copper alloy.
A range of 157mm Diameter Standard .062" Pin ...
Description:
A range of 157mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
Tin plated phosphor bronze, accepts 28 to 24awg ...
Description:
Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 12mm)Recommended wire strip length 3.25mm.
This Molex KK 2759T Series crimp terminal, for ...
Description:
This Molex KK 2759T Series crimp terminal, for 22-28 AWG wire, made from Per-plated strip and with B winding direction, has a cantilever design which gives high contact pressure as well as cleaning oxides by its wiping actionUse with KK ...