- RS Stock No.:
- 718-1080
- Mfr. Part No.:
- 1241396-1
- Brand:
- TE Connectivity
430 In AU stock for next working day delivery
270 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.367
(exc. GST)
$0.404
(inc. GST)
Units | Per unit | Per Pack* |
10 - 870 | $0.367 | $3.67 |
880 - 1740 | $0.361 | $3.61 |
1750 + | $0.355 | $3.55 |
*price indicative |
- RS Stock No.:
- 718-1080
- Mfr. Part No.:
- 1241396-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MCP 2.8K Receptacle Timer Contacts with Single Wire Sealing System (SWS)
MCP 2.8K receptacle timer contacts with single wire sealing system (SWS) and locking lance. These MCP 2.8K receptacle timer contacts are made from copper nickel silicon (CuNiSi) with a stainless steel top spring, have a mating interface area of 2.79mm, a mating force of 10 N and unmating force of 7 N.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Series | AMP MCP 2.8K |
Gender | Female |
Contact Plating | Tin |
Contact Material | Copper, Nickel, Silicon Alloy |
Termination Method | Crimp |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
Related links
- TE Connectivity, AMP MCP 1.5K Female
- TE Connectivity, AMP MCP 2.8 Male
- TE Connectivity 967543 1 Row 1 Way Cable Mount Female Automotive Terminals
- TE Connectivity, AMP Superseal 1.5 Female 4 Way for use with...
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 9 Way
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 15 Way
- TE Connectivity, AMP Superseal 1.5 Connector Housing Socket 5 Way
- TE Connectivity, AMP MCP 2.8 Automotive Connector Plug 3 Way