- RS Stock No.:
- 669-3226
- Mfr. Part No.:
- 164163-2
- Brand:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity Type III+ Series Male Crimp Terminal, 18 AWG Min, 16 AWG Max
$3.71
Each
RS Stock No.: 669-3223
- RS Stock No.:
- 669-3226
- Mfr. Part No.:
- 164163-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | CPC Connector Housing |
Series | Type III+ |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.6 mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 24 AWG |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Wire Size AWG | 20 AWG |