- RS Stock No.:
- 503-8353
- Mfr. Part No.:
- DF14-3032SCF
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 503-8353
- Mfr. Part No.:
- DF14-3032SCF
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Crimp Contacts and Crimping Tool
1.25mm Wire to Board - Hirose DF14
A miniature wire-to-board interconnect system.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF14 Connector Housing |
Series | DF14 |
Maximum Wire Size mm² | 0.05mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 32AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 30AWG |
Maximum Contact Resistance | 30mΩ |
Minimum Operating Temperature | -35°C |
Maximum Current | 1A |
Maximum Operating Temperature | +85°C |