- RS Stock No.:
- 185-6870
- Mfr. Part No.:
- SLC-21T-2.0
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 185-6870
- Mfr. Part No.:
- SLC-21T-2.0
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This reliable, low cost connector is suited for bringing power to printed circuit boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives.This connector is suited for bringing power to PC boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives. The plug and header are polarized, thus preventing misinsertion of the connector.
Anti-misinsertion feature
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
Specifications
Attribute | Value |
---|---|
For Use With | LC Connectors |
Series | LC |
Minimum Wire Size mm² | 0.33mm² |
Maximum Wire Size mm² | 0.75mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Wire Size AWG | 18AWG |
Maximum Contact Resistance | 20MΩ |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |