- RS Stock No.:
- 182-2103
- Mfr. Part No.:
- 76347-401LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2103
- Mfr. Part No.:
- 76347-401LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Dubox® 2.54 mm Pitch, Board to Board Connector, Crimp-to-Wire Contact
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Board to Board Connectors |
Series | Dubox |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 30AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Series Number | 76347 |
Maximum Contact Resistance | 15MΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |