90119-0111-TR5000 Molex Female Crimp Terminal Contact 22AWG

  • RS Stock No. 179-6565
  • Mfr. Part No. 90119-0111-TR5000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles

2.54mm Molex C-Grid III Range

Specifications
Attribute Value
Gender Female
For Use With 90123 C-Grid III Modular Crimp Housing, 90142 C-Grid III Modular Crimp Housing, 90143 C-Grid III Modular Crimp Housing, 90156 C-Grid III Modular Crimp Housing, 90160 C-Grid III Modular Crimp Housing
Termination Method Crimp or Compression
Minimum Wire Size AWG 24AWG
Contact Plating Gold, Tin
Contact Material Phosphor Bronze
Maximum Wire Size AWG 22AWG
Series Number 90119
5 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Reel of 5000
$ 917.55
(exc. GST)
$ 1,009.31
(inc. GST)
Reel(s)
Per Reel
Per unit*
1 - 1
$917.55
$0.184
2 - 4
$865.62
$0.173
5 - 9
$819.25
$0.164
10 +
$777.58
$0.156
*price indicative